A16L-TRM-12D-2

Heilind Number:OMIA16L-TRM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRM-12D-2
ECAD Model:
3D Model

Description:

IL PB IP240 RNDREDMOM12VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRM-12D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TRM-12D-2

Detailed Description

The A16L-TRM-12D-2 is a high-quality push button switch from the A16 series, designed for reliable performance in industrial environments. Featuring a durable panel mount construction and solder termination method, this switch ensures secure installation. With an IP40 rating, it offers protection against dust and solid objects. The round red LED illumination not only enhances visibility but also adds a touch of sophistication. The DPDT contact configuration and ON-MOM switch function allow for versatile usage. Rated for 5A at 125VAC, it can handle moderate power loads with ease. The actuator shape, cap color, and illumination color coordinate seamlessly for a sleek appearance. Whether used in machinery, control panels, or other applications, the A16LTRM12D2 guarantees smooth operation even in challenging conditions.