A16L-TRM-24D-1

Heilind Number:OMIA16L-TRM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRM-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDREDMOM 24VDCSPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRM-24D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TRM-24D-1

Detailed Description

The A16LTRM24D1 is a versatile push button switch designed for reliable performance in industrial settings. Featuring a sleek round red cap with LED illumination, this switch not only offers visual appeal but also enhances visibility in low-light conditions. With a contact configuration of SPDT and a current rating of 5A at 125VAC, it ensures efficient power control. The ON-MOM switch function provides momentary operation, ideal for applications requiring quick responses. Its panel mount design and solder termination method guarantee secure installation. Operating smoothly in temperatures ranging from -10°C to 55°C, and with an IP40 rating for dust protection, the A16LTRM24D1 is a durable and dependable choice for control panels and machinery.