A16L-TRM-5D-1

Heilind Number:OMIA16L-TRM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDREDMOM 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRM-5D-1
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TRM-5D-1

Detailed Description

Introducing the A16L-TRM-5D-1, a high-performance push button switch from the A16 series. Designed for panel mount installation, this switch features a solder termination method, ensuring secure connectivity. With an IP40 rating, it offers reliable protection against dust and moisture, making it suitable for various environments. The round red LED illumination not only enhances visibility but also adds a touch of sophistication. Operating at a temperature range of -10°C to 55°C, it guarantees consistent performance. The SPDT contact configuration and ON-MOM switch function provide versatility in usage. With a current rating of 5A and voltage rating of 125VAC, this switch is ideal for a wide range of applications. Perfect for industries requiring durable and efficient control mechanisms, the A16L-TRM-5D-1 sets the standard for quality push button switches.