A16L-TRM-5D-2

Heilind Number:OMIA16L-TRM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TRM-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40RNDREDMOM 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TRM-5D-2
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TRM-5D-2

Detailed Description

The A16L-TRM-5D-2 is a high-performance push button switch designed for demanding industrial environments. With a rugged panel mount construction and IP40 rating, it ensures reliable operation even in harsh conditions. Featuring a vibrant red LED illumination, this switch provides visual feedback in low-light settings. The DPDT contact configuration offers versatile control options, while the ON-MOM switch function allows for momentary activation. Rated for 5A at 125VAC, it is suitable for a wide range of applications. The sleek round actuator and red cap color add a touch of modernity to any control panel. Ideal for use in machinery, automation systems, and more, the A16 series combines durability, performance, and aesthetics in one compact package. Elevate your control setup with the A16L-TRM-5D-2 push button switch.