A16L-TWA-12D-2

Heilind Number:OMIA16L-TWA-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWA-12D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTALT12VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWA-12D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TWA-12D-2

Detailed Description

Illuminate your control panels with the A16 Series Push Button Switch, featuring a sleek round white cap for a modern aesthetic. This durable switch, with a DPDT contact configuration, is perfect for industrial applications, ensuring reliable operation in temperatures ranging from -10°C to 55°C. With an IP40 rating, it offers protection against dust and light water exposure. The LED illumination in a crisp white color not only enhances visibility but also adds a touch of sophistication. Suitable for panel mounting and solder termination, it guarantees secure installation. Rated for 125VAC and 5A, this switch is designed for high performance. Upgrade your control systems with the A16LTWA12D2 for efficient and stylish operation.