A16L-TWA-24D-1

Heilind Number:OMIA16L-TWA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWA-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTALT24VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWA-24D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-TWA-24D-1

Detailed Description

The A16L-TWA-24D-1 Push Button Switch, part of the A16 series, offers reliable control in a round white illuminated design suitable for panel mounting. With an IP40 rating, it ensures protection against dust and ingress. Featuring a SPDT contact configuration, it allows for versatile switching options. The actuator type is push button, providing tactile feedback, and the illumination, powered by an LED, enhances visibility in low-light environments. Operating within a temperature range of -10°C to 55°C, this switch is suitable for various applications. With a current rating of 5A and voltage rating of 125VAC, it meets performance standards. Perfect for use in industrial settings, this switch combines functionality with durability, making it a reliable choice for control systems.