A16L-TWA-5D-1

Heilind Number:OMIA16L-TWA-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWA-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTALT 5VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWA-5D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TWA-5D-1

Detailed Description

Enhance your control panel with the A16L-TWA-5D-1, a versatile and durable push button switch from the A16 series. This sleek and efficient switch features a round white illuminated cap, perfect for easy visibility in any environment. With a SPDT contact configuration and ON-ON switch function, it offers precise control. Designed for panel mount installation and with a solder termination method, it ensures secure and stable connectivity. Operating at temperatures ranging from -10°C to 55°C and boasting an IP40 rating, it guarantees reliable performance even in challenging conditions. The LED illumination, in a crisp white color, adds a modern touch while providing clear indication. With a current rating of 5A and voltage rating of 125VAC, this switch is both powerful and efficient. Ideal for a range of applications, from industrial machinery to consumer electronics, it is a must-have component for any project requiring high-quality control mechanisms. Elevate your design with the A16LTWA5D1 push button switch.