A16L-TWA-5D-2

Heilind Number:OMIA16L-TWA-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWA-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTALT 5VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWA-5D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TWA-5D-2

Detailed Description

The A16L-TWA-5D-2 is a versatile push button switch designed for reliable performance in industrial settings. Featuring a durable construction with an IP40 rating, this switch is suitable for use in a wide range of applications. Its round white illuminated cap not only enhances visibility but also adds a modern touch to any panel. With a DPDT contact configuration and ON-ON switch function, it offers flexibility in controlling circuits. The LED illumination in white ensures clear indication of the switch's status. Rated for 5A at 125VAC, it can handle moderate power loads with ease. Whether for machinery, control panels, or other equipment, the A16LTWA5D2 is a dependable choice for your switching needs.