A16L-TWM-12D-1

Heilind Number:OMIA16L-TWM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWM-12D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTMOM12VDCSPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWM-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-TWM-12D-1

Detailed Description

Introducing the A16L-TWM-12D-1, a sleek and efficient Panel Mount Push Button Switch from our A16 series. Designed for reliability in various environments, this switch features a durable solder termination method and an IP40 rating, ensuring protection against dust and debris. The round white cap houses an illuminating LED, perfect for visibility even in low-light conditions. With a contact configuration of SPDT and a switch function of ON-MOM, it offers versatility in usage. Operating at temperatures ranging from -10°C to 55°C, and with a current rating of 5A at 125VAC, this switch guarantees optimal performance. Perfect for applications where control and visibility are essential, it's a must-have in the realm of Push Button Switches.