A16L-TWM-24D-1

Heilind Number:OMIA16L-TWM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWM-24D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTMOM.24CDV SPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWM-24D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TWM-24D-1

Detailed Description

The A16L-TWM-24D-1 is a high-performance push button switch from the A16 series designed for reliable operation in industrial environments. Featuring a round white cap with IP40 ingress protection, this switch ensures durability and safety in varying conditions. With a SPDT contact configuration and ON-MOM switch function, it offers versatile control options. The LED illumination, in crisp white, not only enhances visibility but also indicates the switch status. Ideal for panel mounting with solder termination, it guarantees secure installation. With a maximum operating temperature of 55°C and a minimum of -10°C, it functions efficiently in a wide range of temperatures. Rated for 125VAC and 5A, it provides robust performance. Perfect for applications in the aerospace, military, or industrial sectors, the A16LTWM24D1 switch is a dependable choice for demanding environments.