A16L-TWM-24D-2

Heilind Number:OMIA16L-TWM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWM-24D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTMOM 24VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWM-24D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TWM-24D-2

Detailed Description

Introducing the A16L-TWM-24D-2, a high-performance Push Button Switch from our A16 series. Designed for versatile panel mount applications, this switch features a durable construction with IP40 ingress protection, making it ideal for use in a wide range of environments. The round white LED illumination not only enhances visibility but also adds a sleek aesthetic touch. With a contact configuration of DPDT and a current rating of 5A at 125VAC, it ensures reliable operation. The momentary ON switch function offers quick and convenient control. Meeting stringent quality standards, this switch is perfect for various industrial and commercial settings. Upgrade your control systems with the A16LTWM24D2 Push Button Switch.