A16L-TWM-5D-1

Heilind Number:OMIA16L-TWM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHTMOM 5VDC SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWM-5D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-TWM-5D-1

Detailed Description

The A16L-TWM-5D-1 is a high-quality push button switch designed for reliable performance in industrial applications. Featuring a durable panel mount design and solder termination method, this switch is built to last. With an IP40 rating, it offers protection against dust and moisture, making it suitable for a range of environments. The round white illuminated actuator and LED illumination provide clear indication of operation. The SPDT contact configuration and ON-MOM switch function offer versatility for various circuit setups. With a current rating of 5A and voltage rating of 125VAC, this switch ensures efficient power control. Perfect for use in control panels, machinery, and more, the A16LTWM5D1 is a dependable choice for your switching needs.