A16L-TWM-5D-2

Heilind Number:OMIA16L-TWM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TWM-5D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RNDWHT MOM 5VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TWM-5D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TWM-5D-2

Detailed Description

The A16L-TWM-5D-2 is a high-quality push button switch designed for reliable performance in industrial applications. Featuring a durable panel mount construction and solder termination method, this switch is built to withstand tough operating conditions. With an IP40 rating, it offers protection against dust and moisture ingress. The round white illuminated actuator not only enhances visibility but also adds a sleek aesthetic to control panels. Operating at a voltage rating of 125 VAC and a current rating of 5 A, it ensures efficient power delivery. The double pole double throw (DPDT) contact configuration and momentary switch function make it ideal for controlling circuits with precision. Overall, the A16 series switch combines functionality with durability, making it a dependable choice for various industrial settings.