A16L-TYA-12D-2

Heilind Number:OMIA16L-TYA-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TYA-12D-2
ECAD Model:
3D Model

Description:

IL PB IP40 RNDYELALT 12VDCDPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TYA-12D-2
Series:A16
Cap Color:Yellow
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TYA-12D-2

Detailed Description

Illuminate your control panel with the A16LTYA12D2 push button switch from our A16 series. Featuring a vibrant yellow LED illumination, this switch not only enhances visibility but also adds a touch of modernity to your setup. With a durable construction and IP40 rating, it ensures reliable performance even in demanding environments. The DPDT contact configuration provides versatility in circuit control, while the ON-ON switch function offers convenience. Operating at temperatures ranging from -10°C to 55°C, it is suitable for various applications. Designed for panel mount installation and featuring solder termination, the A16LTYA12D2 is easy to integrate into your system. With a current rating of 5A and voltage rating of 125VAC, it meets high standards of quality and performance. Upgrade your control setup with this high-quality push button switch.