A16L-TYM-5D-1

Heilind Number:OMIA16L-TYM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-TYM-5D-1
ECAD Model:
3D Model

Description:

IL PB IP40 RNDYELMOM 5VD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-TYM-5D-1
Series:A16
Cap Color:Yellow
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-TYM-5D-1

Detailed Description

The A16LTYM5D1 is a high-quality push button switch designed for reliable operation in industrial environments. Featuring a durable panel mount design and solder termination method, this switch is suitable for a wide range of applications. With an IP40 rating, it offers protection against dust and moisture ingress, ensuring longevity. The round yellow LED illumination not only enhances visibility but also adds a modern touch to any panel. The SPDT contact configuration and ON-MOM switch function provide versatile functionality, while the 5A current rating and 125VAC voltage rating make it suitable for various power requirements. Whether it's for machinery control or lighting systems, the A16LTYM5D1 is the ideal choice for dependable performance.