A16L-W-12D-1

Heilind Number:OMIA16L-W-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-W-12D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 12VDC LED WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-W-12D-1
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-W-12D-1

Detailed Description

Introducing the A16L-W-12D-1, a high-quality push button switch from the A16 series. Designed for panel mount installation, this switch features a durable construction with solder termination method, ensuring reliable performance. With an IP40 rating, it offers protection against dust and limited ingress of water, making it suitable for various environments. The SPDT contact configuration allows for versatile functionality, while the LED illumination in white enhances visibility. Operating at a voltage rating of 125VAC and a current rating of 5A, this switch is ideal for controlling electronic devices. The actuator type is push button, and the cap color is white, adding a sleek touch to any panel. Whether for industrial or commercial use, the A16L-W-12D-1 is a dependable choice for your switching needs.