A16L-W-24D-1

Heilind Number:OMIA16L-W-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-W-24D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 24VDC LED WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-W-24D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Cap Color:White
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-W-24D-1

Detailed Description

Illuminate your control panels with the A16L-W-24D-1, a sleek and functional push button switch from the A16 series. Designed for panel mounting, this switch features a white LED for clear visibility in any environment. The SPDT contact configuration ensures versatile functionality, while the solder termination method guarantees secure installation. With a current rating of 5A and a voltage rating of 125VAC, it offers reliable performance. The white cap and LED illumination color add a touch of modernity to your setup. Operating smoothly in temperatures ranging from -10°C to 55°C and with an IP40 rating, it's suitable for various applications. Whether for industrial machinery or consumer electronics, this push button switch is a dependable choice.