A16L-W-24D-2

Heilind Number:OMIA16L-W-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-W-24D-2
ECAD Model:
3D Model

Description:

SOCKET DPDT W 24VDC LED WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-W-24D-2
Series:A16
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-W-24D-2

Detailed Description

The SOCKET DPDT W 24VDC LED WHT ( A16L-W-24D-2) from the A16 series is a versatile panel mount push button switch designed for reliable performance. Featuring a durable construction with a solder termination method, this switch is suitable for a wide range of applications. With a maximum operating temperature of 55°C and a minimum of -10°C, it ensures functionality even in varying environments. The IP40 rating guarantees protection against dust, while the white LED illumination enhances visibility in low-light conditions. The DPDT contact configuration and 5A current rating make it ideal for controlling multiple circuits. The white cap and LED illumination color add a sleek touch to any panel. With a voltage rating of 125VAC, this switch is both efficient and safe to use. Perfect for industrial or commercial settings, it falls under the categories of Push Button Switches and Switches. The hi_rel attribute indicates it is not a high-reliability component. Don't miss out on the A16LW24D2 for your switching needs.