A16L-Y-12D-1

Heilind Number:OMIA16L-Y-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-Y-12D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 12VDC LED YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-Y-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Cap Color:Yellow
Current Rating:5 A
Illumination Color:Yellow
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-Y-12D-1

Detailed Description

Introducing the A16 Series SPDT Panel Mount Push Button Switch with LED illumination in vibrant yellow, A16L-Y-12D-1. This high-quality switch features a durable solder termination method, making it ideal for various applications. With a current rating of 5A and voltage rating of 125VAC, it ensures reliable performance. The LED illumination not only adds a visual indicator but also enhances visibility in low-light conditions. Rated for temperatures ranging from -10°C to 55°C and boasting an IP40 rating, it offers durability and versatility. Perfect for use in industrial, commercial, and automotive settings, this switch is a dependable choice for control and signaling applications. Upgrade your control panel with the A16LY12D1 for efficient and stylish operation.