| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A16L-Y-24D-2 |
| Series: | A16 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| IP Rating: | IP40 |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Push Button |
| Cap Color: | Yellow |
| Current Rating: | 5 A |
| Illumination Color: | Yellow |
| Voltage Rating: | 125 VAC |
| Illumination Type: | LED |
| SKU: | OMIA16L-Y-24D-2 |
A16L-Y-24D-2
| Heilind Number: | OMIA16L-Y-24D-2 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A16L-Y-24D-2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A16 series DPDT Push Button Switch, featuring a vibrant yellow LED illumination for enhanced visibility. This panel mount switch, with a solder termination method, ensures secure installation. Operating efficiently between -10°C to 55°C, it is suitable for various environments. With a current rating of 5A and voltage rating of 125VAC, it offers reliable performance. The IP40 rating guarantees protection against dust. Ideal for applications requiring a durable and illuminated switch, the A16LY24D2 is a versatile choice for industrial and commercial settings.

