| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A16L-Y-24D-2S |
| Series: | A16 |
| Cap Color: | Yellow |
| IP Rating: | IP40 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Termination Method: | Spring Terminal |
| Contact Configuration: | DPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIA16L-Y-24D-2S |
A16L-Y-24D-2S
Specifications
Detailed Description
Introducing the A16L-Y-24D-2S Push Button Switch, a versatile and reliable panel-mounted solution for your electrical control needs. With a DPDT contact configuration and a robust spring terminal termination method, this switch ensures secure and efficient connectivity. Its vibrant yellow LED illumination not only enhances visibility but also adds a touch of modernity to your panel design. Operating seamlessly in temperatures ranging from -10°C to 55°C, and boasting an IP40 rating for dust protection, this switch is suitable for various environments. With a 5A current rating and 125VAC voltage rating, it offers high performance. The A16 series guarantees durability and quality, making it a top choice for industrial applications. Elevate your control system with the A16LY24D2S Push Button Switch.

