A16LTRMT22S

Heilind Number:OMIA16LTRMT22S
Manufacturer:Omron Industrial
Manufacturer Number:A16LTRMT22S
ECAD Model:
3D Model

Description:

PB SCRWLESS CLP 220VAC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16LTRMT22S
Series:A16
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Spring Terminal
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16LTRMT22S

Detailed Description

Introducing the PB SCRWLESS CLP 220VAC DPDT, a versatile push button switch from our A16 series designed for reliable performance in various applications. With a panel mount configuration and spring terminal termination method, installation is simple and secure. Operating seamlessly in temperatures ranging from -10°C to 55°C, this switch is built to withstand diverse environments. Featuring an IP40 rating for dust protection, it ensures durability. The DPDT contact configuration offers enhanced functionality, while the round red actuator with ON-MOM switch function provides intuitive operation. With a current rating of 5A and voltage rating of 125VAC, it delivers efficient power control. The LED illumination in red adds visual clarity, making it ideal for low-light settings. Explore the possibilities with our A16LTRMT22S push button switch.