A22NK-2BL-01BA-G002

Heilind Number:OMIA22NK-2BL-01BA-G002
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BL-01BA-G002
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BL-01BA-G002
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2BL-01BA-G002

Detailed Description

The ASSM KSEL PLAS BZL BLCK 1 NC ( A22NK-2BL-01BA-G002) is a keylock switch designed for reliable control in various applications. Part of the A22NK series, this switch features a durable plastic housing and is panel mountable, making it suitable for industrial settings. Its termination method is via screws, ensuring secure connectivity. With a wide operating temperature range from -25°C to 70°C and an IP66 rating, it can withstand harsh environments. The flat key type and SPST-NC contact configuration offer precise and safe operation. This switch has two positions and functions as ON-MOM, with a current rating of 10 A and voltage rating of 24 VDC, making it ideal for power control. Classified under Keylock Switches and Switches, the ASSM KSEL PLAS BZL BLCK 1 NC is a high-quality component that guarantees performance and longevity.