A22NK-2BL-01BA-P101

Heilind Number:OMIA22NK-2BL-01BA-P101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BL-01BA-P101
ECAD Model:
3D Model

Description:

PSHIN KSEL PLAS BZL BLCK 2 NO A22NK2BL01BAP101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BL-01BA-P101
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Housing Material:Plastic
Termination Method:Push-In
Number of Positions:2
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BL-01BA-P101

Detailed Description

Introducing the A22NK2BL01BAP101 Keylock Switch, a high-performance panel mount switch designed for reliable operation in industrial settings. Crafted with durable plastic housing, this switch ensures long-lasting durability even in harsh environments. Featuring a DPST-NO contact configuration, it offers precise control with two positions for optimal functionality. The switch is easily operated with a flat key type and provides a secure OFF-MOM switch function. With a current rating of 10A and voltage rating of 24VDC, it is suitable for a wide range of applications. Its IP66 rating guarantees protection against dust and water ingress. Trust in the A22NK2BL01BAP101 for dependable performance in demanding scenarios.