A22NK-2BL-01BA-P102

Heilind Number:OMIA22NK-2BL-01BA-P102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BL-01BA-P102
ECAD Model:
3D Model

Description:

PSHIN KSEL PLS BZL BLCK 1NO/NC A22NK2BL01BAP102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BL-01BA-P102
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2BL-01BA-P102

Detailed Description

Introducing the PSHIN KSEL PLS BZL BLCK 1NO/NC A22NK2BL01BAP102, a high-performance keylock switch designed for precision control in industrial settings. Constructed with durable plastic housing and featuring a panel mount design, this switch ensures reliability even in harsh environments. The push-in termination method facilitates easy installation, while its flat key type and IP66 rating offer enhanced security and protection against dust and water ingress. With a contact configuration of SPST-NC and SPST-NO, it provides versatile functionality, allowing for both momentary and latching operations. Rated for a maximum current of 10A and voltage of 24VDC, it is suitable for a wide range of applications. Whether it's for machinery, equipment, or security systems, the A22NK2BL01BAP102 guarantees dependable performance.