A22NK-2BM-01BA-G002

Heilind Number:OMIA22NK-2BM-01BA-G002
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-G002
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-G002
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Housing Material:Plastic
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BM-01BA-G002

Detailed Description

The A22NK series keylock switch, A22NK-2BM-01BA-G002, is a durable and reliable component designed for industrial applications. Constructed with a black plastic housing and featuring a panel mount for easy installation, this switch ensures secure operation. With a screw termination method, it guarantees a stable connection. Operating in a wide temperature range from -25°C to 70°C and boasting an IP66 rating, it is suitable for various environmental conditions. The flat key type and SPST-NC contact configuration with two positions offer precise control. The switch function is ON-OFF, with a current rating of 10A and voltage rating of 24VDC, making it ideal for power management. This product, categorized under Keylock Switches and Switches, is not hi-rel certified. Indispensable for machinery and equipment, the A22NK2BM01BAG002 switch promises efficiency and performance.