A22NK-2BM-01BA-G100

Heilind Number:OMIA22NK-2BM-01BA-G100
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-G100
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-G100
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Housing Material:Plastic
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BM-01BA-G100

Detailed Description

Introducing the A22NK series Keylock Switch with SKU A22NK-2BM-01BA-G100, a durable and reliable solution for panel mount applications. Crafted from high-quality plastic housing, this switch ensures long-lasting performance, even in demanding environments. Featuring a screw termination method and an IP66 rating, it offers secure connectivity and protection against dust and water ingress. With a flat key type and SPST-NO contact configuration, it guarantees smooth operation and a single-pole, single-throw switching function. This switch is designed for a current rating of 10 A and a voltage rating of 24 VDC, making it suitable for a wide range of industrial applications. Whether used in machinery, control panels, or electronic devices, the A22NK Keylock Switch delivers precise and efficient control. Upgrade to this high-quality switch for enhanced performance and peace of mind.