A22NK-2BM-01BA-G101

Heilind Number:OMIA22NK-2BM-01BA-G101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-G101
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-G101
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Housing Material:Plastic
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BM-01BA-G101

Detailed Description

The ASSM KSEL PLAS BZL BLCK 2 NO, A22NK-2BM-01BA-G101, is a high-performance Keylock Switch designed for reliable operation in demanding environments. Part of the A22NK series, this switch features a durable plastic housing with a sleek black bezel, ensuring both durability and aesthetics. Panel mount installation and screw termination method make it easy to integrate into various systems. With a wide operating temperature range of -25°C to 70°C and IP66 rating, it is suitable for use in harsh conditions. The flat key type and DPST-NO contact configuration offer precise control, while the OFF-ON switch function and 10A/24VDC current and voltage ratings cater to a range of applications. Whether in industrial machinery, automotive, or aerospace settings, the A22NK2BM01BAG101 guarantees reliable performance.