A22NK-2BM-01BA-G202

Heilind Number:OMIA22NK-2BM-01BA-G202
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-G202
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-G202
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Housing Material:Plastic
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BM-01BA-G202

Detailed Description

A22NK-2BM-01BA-G202 presents the ASSM KSEL PLAS BZL BLCK 2 NC, a durable and reliable keylock switch perfect for industrial applications. Part of the A22NK series, this switch features a rugged plastic housing and is designed for secure panel mounting with a screw termination method. Operating efficiently in temperatures ranging from -25°C to 70°C, and boasting an IP66 rating for dust and water resistance, it ensures optimal performance even in harsh environments. With a flat key type and DPST-NC contact configuration, it offers a two-position ON-OFF switch function, ideal for controlling power or circuitry. Rated for 10A at 24VDC, it guarantees safe and efficient operation. The A22NK2BM01BAG202 is a key component in the Keylock Switches and Switches product categories, catering to the specific needs of industrial and commercial settings.