A22NK-2BM-01BA-P002

Heilind Number:OMIA22NK-2BM-01BA-P002
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-P002
ECAD Model:
3D Model

Description:

PSHINKSEL PLAS BZL BLCK 1 NC A22NK2BM01BAP002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-P002
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF
Housing Material:Plastic
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BM-01BA-P002

Detailed Description

Introducing the PSHINKSEL PLAS BZL BLCK 1 NC A22NK2BM01BAP002, a keylock switch designed for reliable performance in various applications. Constructed with durable plastic housing, this switch ensures longevity even in demanding environments. Featuring a convenient panel-mount design and push-in termination method, installation is quick and hassle-free. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for indoor and outdoor use. The flat key type and SPST-NC contact configuration provide ease of operation, while the ON-OFF switch function allows for simple control. Rated for 10A at 24VDC, it is ideal for power management. Whether used in industrial machinery, security systems, or automotive applications, the A22NK2BM01BAP002 guarantees reliable performance.