A22NK-2BM-01BA-P100

Heilind Number:OMIA22NK-2BM-01BA-P100
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-P100
ECAD Model:
3D Model

Description:

PSHINKSEL PLAS BZL BLCK 1 NO A22NK2BM01BAP100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-P100
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Housing Material:Plastic
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BM-01BA-P100

Detailed Description

Introducing the PSHINKSEL PLAS BZL BLCK 1 NO A22NK2BM01BAP100, a high-quality keylock switch designed for optimal performance in industrial settings. This switch, part of the A22NK series, features a durable plastic housing and a panel mount for secure installation. With a push-in termination method and a flat key type, it offers easy and reliable operation. The SPST-NO contact configuration and OFF-ON switch function make it ideal for controlling power circuits. Rated for a maximum operating temperature of 70°C and a minimum of -25°C, it ensures reliable performance even in harsh environments. With an IP66 rating for dust and water resistance, this switch is built to last. It is suitable for a wide range of applications in the aerospace, defense, and industrial sectors, meeting the stringent demands of modern technology. Upgrade your control systems with the A22NK2BM01BAP100 keylock switch and experience uncompromising quality and performance.