A22NK-2BM-01BA-P101

Heilind Number:OMIA22NK-2BM-01BA-P101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-P101
ECAD Model:
3D Model

Description:

PSHINKSEL PLAS BZL BLCK 2 NO A22NK2BM01BAP101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-P101
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:DPST-NO
Number of Positions:2
Switch Function:OFF-ON
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2BM-01BA-P101

Detailed Description

Introducing the PSHINKSEL PLAS BZL BLCK 2 NO A22NK2BM01BAP101, a top-of-the-line keylock switch from the A22NK series. Crafted with durable plastic housing and boasting an IP66 rating, this switch is built to withstand harsh environments. Featuring a panel mount design and push-in termination method, installation is a breeze. The DPST-NO contact configuration with 2 positions and OFF-ON switch function offers reliable performance. With a current rating of 10A and voltage rating of 24VDC, it's suitable for a variety of applications. Whether in industrial settings or commercial spaces, this keylock switch delivers exceptional quality and functionality. Upgrade to the A22NK2BM01BAP101 for seamless control and peace of mind.