A22NK-2BM-01BA-P102

Heilind Number:OMIA22NK-2BM-01BA-P102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2BM-01BA-P102
ECAD Model:
3D Model

Description:

PSHIN KSEL PLS BZL BLCK 1NO/NC A22NK2BM01BAP102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2BM-01BA-P102
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON, ON-OFF
Housing Material:Plastic
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2BM-01BA-P102

Detailed Description

The PSHIN KSEL PLS BZL BLCK 1NO/NC A22NK2BM01BAP102 is a keylock switch designed for reliable control in industrial settings. With a durable plastic housing and a panel mount configuration, it ensures long-lasting performance even in harsh environments. Featuring a push-in termination method, installation is quick and easy. The switch offers a flat key type and supports both SPST-NC and SPST-NO contact configurations, providing flexibility in usage. Operating at temperatures ranging from -25°C to 70°C and boasting an IP66 rating, it is suitable for a wide range of applications. With a current rating of 10A and a voltage rating of 24VDC, this switch delivers efficient power control. Ideal for machinery, equipment, and security systems, the A22NK2BM01BAP102 guarantees dependable operation.