A22NK-2ML-01BA-G102

Heilind Number:OMIA22NK-2ML-01BA-G102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2ML-01BA-G102
ECAD Model:
3D Model

Description:

ASSM KSEL BM BZL BLCK 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2ML-01BA-G102
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM, ON-MOM
Housing Material:Brushed Metal
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2ML-01BA-G102

Detailed Description

The A22NK-2ML-01BA-G102 Keylock Switch is a robust and reliable control solution designed for industrial applications. Featuring a Brushed Metal housing, this switch is built to withstand tough environments. With a Panel Mount installation and Screw termination method, it ensures secure and easy setup. Operating between -25°C to 70°C and boasting an IP66 rating, it offers reliable performance even in harsh conditions. The SPST-NC, SPST-NO contact configuration with OFF-MOM and ON-MOM switch functions provides versatility in operation. With a current rating of 10A and voltage rating of 24VDC, it can handle demanding loads. Perfect for machinery, equipment, and security systems, the A22NK2ML01BAG102 is a key component in ensuring operational efficiency and safety.