A22NK-2ML-01BA-G202

Heilind Number:OMIA22NK-2ML-01BA-G202
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2ML-01BA-G202
ECAD Model:
3D Model

Description:

ASSM KSEL BM BZL BLCK 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2ML-01BA-G202
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-MOM
Housing Material:Brushed Metal
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2ML-01BA-G202

Detailed Description

Introducing the A22NK-2ML-01BA-G202, a robust and reliable keylock switch designed for demanding applications. Constructed with durable Brushed Metal housing, this switch ensures long-lasting performance even in harsh environments. Featuring a Panel Mount design and Screw termination method, installation is secure and straightforward. With a maximum operating temperature of 70 °C and a minimum of -25 °C, it offers versatility for various settings. Rated IP66 for dust and water resistance, it guarantees protection in industrial settings. The Flat key type and DPST-NC contact configuration provide precise control, while the ON-MOM switch function offers momentary operation. With a current rating of 10 A and voltage rating of 24 VDC, it is suitable for powering electronic devices. This switch, part of the A22NK series, is perfect for applications requiring dependable performance in challenging conditions.