A22NK-2ML-01BA-P002

Heilind Number:OMIA22NK-2ML-01BA-P002
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2ML-01BA-P002
ECAD Model:
3D Model

Description:

PSHINKSEL BM BZL BLCK 1 NC A22NK2ML01BAP002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2ML-01BA-P002
Series:A22NK
Housing Material:Brushed Metal
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2ML-01BA-P002

Detailed Description

The PSHINKSEL BM BZL BLCK 1 NC A22NK2ML01BAP002 is a robust and reliable keylock switch from the A22NK series. Featuring a Brushed Metal housing, this switch is designed for durability in industrial environments. Its Panel Mount installation and Push-In termination method ensure easy and secure setup. With an IP66 rating, it is suitable for use in harsh conditions. The Flat key type and SPST-NC contact configuration offer precise control, while the ON-MOM switch function allows for momentary operation. With a current rating of 10A and voltage rating of 24VDC, this switch is ideal for various applications. Whether used in machinery, control panels, or security systems, the A22NK2ML01BAP002 guarantees high performance and longevity.