A22NK-2ML-01BA-P100

Heilind Number:OMIA22NK-2ML-01BA-P100
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2ML-01BA-P100
ECAD Model:
3D Model

Description:

PSHINKSEL BM BZL BLCK 1 NO A22NK2ML01BAP100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2ML-01BA-P100
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Housing Material:Brushed Metal
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2ML-01BA-P100

Detailed Description

Introducing the PSHINKSEL BM BZL BLCK 1 NO A22NK2ML01BAP100, a keylock switch designed for secure and reliable operation in various applications. Part of the A22NK series, this switch features a durable brushed metal housing and IP66 rating, ensuring protection against dust and water ingress. Ideal for panel mounting, it offers a push-in termination method for easy installation. With a flat key type and SPST-NO contact configuration, it guarantees a single-pole, single-throw normally open circuit. Operating between -25°C to 70°C, it can withstand harsh environmental conditions. The switch has a current rating of 10A and a voltage rating of 24VDC, making it suitable for controlling power circuits. Whether in industrial machinery, automotive systems, or security equipment, the A22NK2ML01BAP100 provides reliable performance.