A22NK-2ML-01BA-P101

Heilind Number:OMIA22NK-2ML-01BA-P101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2ML-01BA-P101
ECAD Model:
3D Model

Description:

PSHINKSEL BM BZL BLCK 2 NO A22NK2ML01BAP101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2ML-01BA-P101
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-MOM
Housing Material:Brushed Metal
Termination Method:Push-In
Number of Positions:2
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-2ML-01BA-P101

Detailed Description

Introducing the PSHINKSEL BM BZL BLCK 2 NO A22NK2ML01BAP101 Keylock Switch from our A22NK series, featuring a durable Brushed Metal housing for reliable performance in industrial environments. This panel mount switch, with Push-In termination method, ensures easy installation. Operating smoothly in temperature ranges from -25 °C to 70 °C, and rated IP66 for dust and water resistance, it guarantees long-lasting functionality. The Flat key type and DPST-NO contact configuration offer secure control, with 2 positions and OFF-MOM switch function, suitable for various applications. With a current rating of 10 A and voltage rating of 24 VDC, this switch is ideal for keylock and general switching needs. Upgrade to the A22NK2ML01BAP101 for dependable performance in your setup.