A22NK-2ML-01BA-P102

Heilind Number:OMIA22NK-2ML-01BA-P102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-2ML-01BA-P102
ECAD Model:
3D Model

Description:

PSHINKSEL BM BZL BLCK 1 NO/NC A22NK2ML01BAP102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-2ML-01BA-P102
Series:A22NK
Housing Material:Brushed Metal
Mount Type:Panel Mount
Termination Method:Push-In
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-2ML-01BA-P102

Detailed Description

Introducing the PSHINKSEL BM BZL BLCK 1 NO/NC A22NK2ML01BAP102, a keylock switch from the A22NK series. Constructed with durable Brushed Metal housing, this switch is designed for reliable performance in industrial settings. Featuring a convenient Panel Mount installation and Push-In termination method, it ensures easy and secure integration. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The Flat key type and SPST-NC, SPST-NO contact configuration provide versatile functionality. Operating at temperatures ranging from -25°C to 70°C, it is ideal for use in a variety of applications. Rated for 10A at 24VDC, it guarantees efficient power control. Trust in the A22NK2ML01BAP102 for dependable switching in demanding environments.