A22NK-3BM-01BA-G101

Heilind Number:OMIA22NK-3BM-01BA-G101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3BM-01BA-G101
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3BM-01BA-G101
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:DPST-NO
Number of Positions:3
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-3BM-01BA-G101

Detailed Description

The A22NK-3BM-01BA-G101 is a high-quality keylock switch designed for reliable operation in various industrial applications. With a durable plastic housing and IP66 rating, this switch offers protection against dust and water ingress, making it suitable for harsh environments. Featuring a panel mount design and screw termination method, installation is quick and easy. The switch has a flat key type and a DPST-NO contact configuration with three positions, allowing for secure control. Its switch function can be toggled between OFF-OFF-ON and ON-OFF-OFF, offering versatility in usage. With a current rating of 10A and voltage rating of 24VDC, it can handle heavy-duty loads. The A22NK series ensures long-term reliability, and although not hi-rel certified, it meets high standards of performance. Perfect for use in control panels, machinery, and equipment, the A22NK-3BM-01BA-G101 is a dependable choice for keylock switches.