A22NK-3BM-01BA-G102

Heilind Number:OMIA22NK-3BM-01BA-G102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3BM-01BA-G102
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 1 NO/N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3BM-01BA-G102
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:ON-OFF-OFF, ON-ON-OFF
Housing Material:Plastic
Termination Method:Screw
Number of Positions:3
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-3BM-01BA-G102

Detailed Description

The ASSM KSEL PLAS BZL BLCK 1 NO/N Keylock Switch, part of the A22NK series, offers reliable control in various applications. With a durable plastic housing and panel mount design, it ensures lasting performance. Featuring a screw termination method, it facilitates easy installation. Operating in temperatures ranging from -25°C to 70°C and boasting an IP66 rating, it is suitable for diverse environments. The flat key type and SPST-NC, SPST-NO contact configuration with 3 positions provide versatile functionality, offering ON-OFF-OFF and ON-ON-OFF switch functions. With a 10A current rating and 24VDC voltage rating, it delivers efficient power control. Perfect for use in industrial settings, it is a dependable choice for keylock switches.