A22NK-3BM-01BA-P101

Heilind Number:OMIA22NK-3BM-01BA-P101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3BM-01BA-P101
ECAD Model:
3D Model

Description:

PSHINKSEL PLAS BZL BLCK 2 NO A22NK3BM01BAP101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3BM-01BA-P101
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Housing Material:Plastic
Termination Method:Push-In
Number of Positions:3
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-3BM-01BA-P101

Detailed Description

Introducing the PSHINKSEL PLAS BZL BLCK 2 NO A22NK3BM01BAP101 Keylock Switch, a durable and reliable solution for panel-mounted control applications. Constructed with high-quality plastic housing, this switch is built to withstand tough industrial environments. Featuring a Push-In termination method and a flat key type, it ensures secure and easy installation. With a contact configuration of DPST-NO and three positions for OFF-OFF-ON and ON-OFF-OFF switch functions, it offers versatility in operation. The switch has a current rating of 10 A and a voltage rating of 24 VDC, making it suitable for various power requirements. With an IP66 rating, it provides protection against dust and water ingress, further enhancing its durability. Whether used in machinery, appliances, or other electronic devices, the A22NK3BM01BAP101 Keylock Switch delivers reliable performance.