A22NK-3BM-01DA-G101

Heilind Number:OMIA22NK-3BM-01DA-G101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3BM-01DA-G101
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3BM-01DA-G101
Series:A22NK
Housing Material:Plastic
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Key Type:Flat
Contact Configuration:DPST-NO
Number of Positions:3
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Current Rating:10 A
Voltage Rating:24 VDC
SKU:OMIA22NK-3BM-01DA-G101

Detailed Description

The A22NK-3BM-01DA-G101 is a high-quality keylock switch designed for industrial applications. Featuring a durable plastic housing and IP66 rating, it ensures reliable performance even in harsh environments. The panel mount installation with screw termination method makes it easy to integrate into control panels. With a maximum operating temperature of 70 °C and a minimum of -25 °C, it can withstand a wide range of conditions. The DPST-NO contact configuration and OFF-OFF-ON, ON-OFF-OFF switch function offer versatility in control options. Rated for 10A at 24VDC, it provides ample power handling capabilities. Perfect for use in machinery, security systems, and more, the A22NK series keylock switch guarantees secure and efficient operation.