| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NK-3BM-01DA-P102 |
| Series: | A22NK |
| Key Type: | Flat |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF-OFF, ON-ON-OFF |
| Housing Material: | Plastic |
| Termination Method: | Push-In |
| Number of Positions: | 3 |
| Contact Configuration: | SPST-NC, SPST-NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NK-3BM-01DA-P102 |
A22NK-3BM-01DA-P102
| Heilind Number: | OMIA22NK-3BM-01DA-P102 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NK-3BM-01DA-P102 |
| ECAD Model: |
Specifications
Detailed Description
The PSHINKSEL PLAS BZL BLCK 1NO/NC A22NK3BM01DAP102 Keylock Switch is a reliable and durable panel-mounted switch perfect for various industrial applications. Constructed with sturdy plastic housing, it offers IP66 ingress protection, ensuring its performance in harsh environments. Featuring a flat key type and SPST-NC, SPST-NO contact configuration, this switch provides both security and versatility. With a switch function of ON-OFF-OFF and ON-ON-OFF, it allows for flexible operation. Rated for 10A at 24VDC, it can handle high currents with ease. Whether you need to control power or signal flow, this switch, part of the A22NK series, is a dependable choice for any project.

