A22NK-3BM-01GA-G202

Heilind Number:OMIA22NK-3BM-01GA-G202
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3BM-01GA-G202
ECAD Model:
3D Model

Description:

ASSM KSEL PLAS BZL BLCK 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3BM-01GA-G202
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON-ON, ON-ON-OFF
Housing Material:Plastic
Termination Method:Screw
Number of Positions:3
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-3BM-01GA-G202

Detailed Description

The ASSM KSEL PLAS BZL BLCK 2 NC Keylock Switch, part of the A22NK series, is a reliable and durable panel-mounted switch ideal for various applications. Constructed with high-quality plastic housing and featuring a flat key type, this switch ensures long-lasting performance. With a DPST-NC contact configuration and 3 positions for OFF-ON-ON and ON-ON-OFF switch functions, it offers versatile control options. Operating at temperatures ranging from -25°C to 70°C and boasting an IP66 rating, it is suitable for use in demanding environments. The switch has a current rating of 10A and a voltage rating of 24VDC, making it suitable for a wide range of electrical systems. Perfect for industrial and commercial settings, this keylock switch guarantees security and efficiency in operation.