A22NK-3MB-01DA-G101

Heilind Number:OMIA22NK-3MB-01DA-G101
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3MB-01DA-G101
ECAD Model:
3D Model

Description:

ASSM KSEL BM BZL BLCK 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3MB-01DA-G101
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:MOM-OFF-MOM
Housing Material:Brushed Metal
Termination Method:Screw
Number of Positions:3
Contact Configuration:DPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-3MB-01DA-G101

Detailed Description

Introducing the A22NK-3MB-01DA-G101, a sleek and durable keylock switch designed for reliable performance in demanding environments. Crafted with a brushed metal housing, this switch ensures both durability and a professional look. With a panel mount design and screw termination method, installation is hassle-free. Operating flawlessly in temperatures ranging from -25°C to 70°C and boasting an IP66 rating for protection against dust and water, it's ideal for a wide range of applications. The flat key type and DPST-NO contact configuration offer precise control, while the MOM-OFF-MOM switch function provides versatility. Rated for 10A at 24VDC, this switch is suitable for high-power applications. Perfect for use in industries where reliability is paramount, the A22NK-3MB-01DA-G101 is a must-have in the world of keylock switches.