A22NK-3MB-01DA-G102

Heilind Number:OMIA22NK-3MB-01DA-G102
Manufacturer:Omron Industrial
Manufacturer Number:A22NK-3MB-01DA-G102
ECAD Model:
3D Model

Description:

ASSM KSEL BM BZL BLCK 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NK-3MB-01DA-G102
Series:A22NK
Key Type:Flat
IP Rating:IP66
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:MOM-OFF-MOM, MOM-ON-MOM
Housing Material:Brushed Metal
Termination Method:Screw
Number of Positions:3
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NK-3MB-01DA-G102

Detailed Description

Introducing the A22NK-3MB-01DA-G102 Keylock Switch, a durable and versatile component designed for reliable performance in demanding environments. Crafted from Brushed Metal with an IP66 rating, this panel mount switch ensures protection against dust and water ingress, making it suitable for a wide range of applications. Featuring a screw termination method and a flat key type, installation is secure and straightforward. With a contact configuration of SPST-NC and SPST-NO, and a switch function of MOM-OFF-MOM and MOM-ON-MOM, this switch offers flexibility in operation. Rated for 10A at 24VDC, it provides robust power handling capabilities. The A22NK series guarantees quality and longevity, meeting the rigorous standards of Hi-Rel industries. Upgrade your control systems with the precision and durability of the A22NK-3MB-01DA-G102 Keylock Switch.