| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NK-3MB-01DA-P102 |
| Series: | A22NK |
| Housing Material: | Brushed Metal |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP66 |
| Key Type: | Flat |
| Contact Configuration: | SPST-NC, SPST-NO |
| Number of Positions: | 3 |
| Switch Function: | MOM-OFF-MOM, MOM-ON-MOM |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| SKU: | OMIA22NK-3MB-01DA-P102 |
A22NK-3MB-01DA-P102
| Heilind Number: | OMIA22NK-3MB-01DA-P102 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NK-3MB-01DA-P102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PSHINKSEL BM BZL BLCK 1 NO/NC A22NK3MB01DAP102 Keylock Switch, a reliable and durable solution for your panel mounting needs. Crafted with brushed metal housing, this switch ensures longevity and performance even in harsh environments, with an IP66 rating for protection against dust and water. Featuring a flat key type and SPST-NC, SPST-NO contact configuration, it offers versatility in operation. The MOM-OFF-MOM, MOM-ON-MOM switch function allows for momentary control, while the 10A current rating and 24VDC voltage rating ensure compatibility with a wide range of applications. Trust in the A22NK3MB01DAP102 for secure and efficient switching in industrial settings.

