A22NL-BGA-TRA-P100-RC

Heilind Number:OMIA22NL-BGA-TRA-P100-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NL-BGA-TRA-P100-RC
ECAD Model:
3D Model

Description:

PSHIN FG, PLAS BZL, RED, 1 NO A22NLBGATRAP100RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NL-BGA-TRA-P100-RC
Series:A22NL
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 VDC
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Contact Configuration:SPST-NO
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA22NL-BGA-TRA-P100-RC

Detailed Description

Introducing the A22NLBGATRAP100RC, a high-performance push button switch designed for rugged industrial applications. With a durable plastic bezel and bright red illumination, this switch is not only visually striking but also easy to locate in any environment. The SPST-NO contact configuration ensures reliable operation, while the IP66 rating guarantees protection against dust and water ingress. Ideal for panel mounting, the A22NLBGATRAP100RC features a convenient push-in termination method and can operate in temperatures ranging from -25°C to 55°C. With a current rating of 10A and a voltage rating of 24VDC, this switch is suitable for a wide range of power control applications. Trust in the A22NLBGATRAP100RC for dependable performance in demanding conditions.