| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NL-BGA-TWA-G002-WC |
| Series: | A22NL |
| Cap Color: | White |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Function: | ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | White |
| Termination Method: | Screw |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMIA22NL-BGA-TWA-G002-WC |
A22NL-BGA-TWA-G002-WC
| Heilind Number: | OMIA22NL-BGA-TWA-G002-WC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NL-BGA-TWA-G002-WC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A22NL-BGA-TWA-G002-WC, a sleek and functional push button switch designed for seamless panel mounting. Crafted with a durable white plastic bezel, this switch boasts a single normally closed contact configuration, perfect for ON-OFF applications. The round LED-illuminated actuator ensures easy visibility, with a soothing white glow adding a touch of sophistication. With a robust IP66 rating, it's built to withstand harsh environments. Operating smoothly between -25°C to 55°C, it guarantees reliable performance in various conditions. Rated for 24VDC and 10A, it offers powerful functionality. Whether for industrial or commercial use, this A22NL series switch is a standout choice for control panel applications.

